Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoR11-2-15.0A-B06CV-V
Newark Part No.83AK1007
Product RangeSNAPAK R Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoR11-2-15.0A-B06CV-V
Newark Part No.83AK1007
Product RangeSNAPAK R Series
Product RangeSNAPAK R Series
Current Rating15A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity500A
Trip Time-
Dielectric Strength1.5kV
SVHCTo Be Advised
Technical Specifications
Product Range
SNAPAK R Series
No. of Poles
1 Pole
Interrupting Capacity
500A
Dielectric Strength
1.5kV
Current Rating
15A
Input Voltage VAC
250V
Trip Time
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate