Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9800-697-1
Newark Part No.79AK3706
Product Range9800 Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.330 |
Price for:Each
Minimum: 1
Multiple: 1
$124.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9800-697-1
Newark Part No.79AK3706
Product Range9800 Series
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingFlange Mount
No. of Pins3 Pin
Output Current-
Operating Magnetic Force Min-
Product Range9800 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Flange Mount
Output Current
-
Product Range
9800 Series
Supply Voltage DC Max
-
No. of Pins
3 Pin
Operating Magnetic Force Min
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
