Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
5+ | $31.450 |
10+ | $30.570 |
25+ | $29.700 |
50+ | $29.050 |
100+ | $28.560 |
Price for:Each
Minimum: 5
Multiple: 1
$157.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN024D05
Newark Part No.41X6015
Product RangeCN Series
Contact Configuration-
Load Current3.5A
Operating Voltage Max24VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeCN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CN024D05 is a 1-phase Mini-SIP Solid State Relay with UL94V-0 housing. This CN-series PCB mount relay has SPST-NO contact, zero crossing switching mode and through hole terminals.
- DC control
- 0.4V Typical on-state voltage drop
- 500Ω Nominal input impedance
- 2.5kV Dielectric strength
- 120µs Turn-on and 100µsec turn-off maximum time
- -20 to 80°C Ambient operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
24VDC
Relay Terminals
Solder
Operating Voltage Min
0VDC
Control Voltage Max
12VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
3.5A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
CN Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate