New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      DC60D100

                      MOSFET Relay, SPST-NO (1 Form A), DC, 48 V, 100 A, Hockey Puck, Panel Mount

                      SENSATA/CRYDOM DC60D100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA/CRYDOM
                      Manufacturer Part NoDC60D100
                      Newark Part No.41X6231
                      Product RangePowerPlus DC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      5+$226.660
                      10+$222.240
                      25+$218.260
                      50+$214.660
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $1,133.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA/CRYDOM
                      Manufacturer Part NoDC60D100
                      Newark Part No.41X6231
                      Product RangePowerPlus DC Series
                      Technical Datasheet

                      Data Sheet

                      Contact FormSPST-NO (1 Form A)
                      Load TypeDC
                      Load Voltage Max48V
                      Load Current100A
                      MOSFET Relay Package StyleHockey Puck
                      Relay MountingPanel Mount
                      Relay TerminalsScrew
                      Forward Current If13mA
                      On State Resistance Max0.0056ohm
                      Isolation Voltage3.75kV
                      I/O Capacitance Typ8pF
                      Off State Leakage Current Max100µA
                      Product RangePowerPlus DC Series
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      Contact Form

                      SPST-NO (1 Form A)

                      Load Voltage Max

                      48V

                      MOSFET Relay Package Style

                      Hockey Puck

                      Relay Terminals

                      Screw

                      On State Resistance Max

                      0.0056ohm

                      I/O Capacitance Typ

                      8pF

                      Product Range

                      PowerPlus DC Series

                      Load Type

                      DC

                      Load Current

                      100A

                      Relay Mounting

                      Panel Mount

                      Forward Current If

                      13mA

                      Isolation Voltage

                      3.75kV

                      Off State Leakage Current Max

                      100µA

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.