Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $325.030 |
Price for:Each
Minimum: 5
Multiple: 1
$1,625.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDLD2450
Newark Part No.37M2380
Technical Datasheet
Relay MountingPanel Mount
Load Current50A
Operating Voltage Min48Vrms
Operating Voltage Max280Vrms
Switching ModeZero Crossing
Timer FunctionsOn-Delay
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min3.5V
Control Voltage DC Max15V
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
48Vrms
Switching Mode
Zero Crossing
Control Voltage AC Min
-
Control Voltage DC Min
3.5V
SVHC
No SVHC (12-Jan-2017)
Load Current
50A
Operating Voltage Max
280Vrms
Timer Functions
On-Delay
Control Voltage AC Max
-
Control Voltage DC Max
15V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate