New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Contactors
                      Print Page

                      DRC3P48D420R2

                      Solid State Contactor, 7.6 A, 530 VAC, 30 V, Random Turn On, DIN Rail, Panel, Screw

                      SENSATA/CRYDOM DRC3P48D420R2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA/CRYDOM
                      Manufacturer Part NoDRC3P48D420R2
                      Newark Part No.41X6538
                      Product RangeDRC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$113.930
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $227.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA/CRYDOM
                      Manufacturer Part NoDRC3P48D420R2
                      Newark Part No.41X6538
                      Product RangeDRC Series
                      Technical Datasheet

                      Data Sheet

                      Load Current7.6A
                      Operating Voltage Max530VAC
                      Control Voltage Max30V
                      Switching ModeRandom Turn On
                      Contactor MountingDIN Rail, Panel
                      Contactor TerminalsScrew
                      Operating Voltage Min48VAC
                      Control Voltage Min18V
                      Product RangeDRC Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The DRC3P48D420R2 is a black and light grey 35mm DIN-rail mount Solid State Relay with 2NO auxiliary contacts. It is intended for frequently switching ON and OFF 3-phase loads up to 5HP, 480VAC 7.6A. It combines the benefits and advantages of a solid state contactor with the functionality and simplicity of use of an electromechanical contactor. It has ultra-efficient thermal management design (patented) and has complete electrical insulation (no grounding required).

                      • LED input status indicator
                      • Built-in overvoltage protection
                      • Instantaneous turn-on switching
                      • 2 Controlled legs
                      • 3750Vrms Dielectric strength
                      • 10⁹Ω Minimum insulation resistance
                      • 20pF Input/output maximum capacitance
                      • 100kA Short circuit current rating
                      • UL94V-0 Flammability rating
                      • IP20 Protection rating
                      • -30 to 80°C Operating temperature range

                      Applications

                      Industrial, Motor Drive & Control

                      Technical Specifications

                      Load Current

                      7.6A

                      Control Voltage Max

                      30V

                      Contactor Mounting

                      DIN Rail, Panel

                      Operating Voltage Min

                      48VAC

                      Product Range

                      DRC Series

                      Operating Voltage Max

                      530VAC

                      Switching Mode

                      Random Turn On

                      Contactor Terminals

                      Screw

                      Control Voltage Min

                      18V

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.