Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL100D10-12N
Newark Part No.45AM3729
Product RangeEL Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $78.140 |
5+ | $74.980 |
10+ | $73.390 |
25+ | $66.090 |
50+ | $61.620 |
100+ | $58.840 |
250+ | $55.730 |
Price for:Each
Minimum: 1
Multiple: 1
$78.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL100D10-12N
Newark Part No.45AM3729
Product RangeEL Series
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsQuick Connect, Right Angle
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min10VDC
Control Voltage Max14VDC
Product RangeEL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Quick Connect, Right Angle
Operating Voltage Min
3VDC
Control Voltage Max
14VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
10VDC
Product Range
EL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate