Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-1
Newark Part No.71T7031
Product RangeHEAT SINKS HS Series
Your Part Number
1,956 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.810 |
| 25+ | $3.720 |
| 50+ | $3.650 |
| 100+ | $3.560 |
| 250+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-1
Newark Part No.71T7031
Product RangeHEAT SINKS HS Series
Technical Datasheet
Thickness0.076mm
Conductive Material-
Thermal Conductivity1W/m.K
Thermal Impedance0.03°C/W
Volume Resistivity-
External Length44.5mm
External Width56.6mm
Product RangeHEAT SINKS HS Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thickness
0.076mm
Thermal Conductivity
1W/m.K
Volume Resistivity
-
External Width
56.6mm
SVHC
No SVHC (12-Jan-2017)
Conductive Material
-
Thermal Impedance
0.03°C/W
External Length
44.5mm
Product Range
HEAT SINKS HS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate