Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPMP4825W
Newark Part No.47AM0635
Product RangePMP Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $225.020 |
5+ | $211.340 |
10+ | $199.140 |
25+ | $186.140 |
50+ | $177.450 |
100+ | $169.460 |
Price for:Each
Minimum: 1
Multiple: 1
$225.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPMP4825W
Newark Part No.47AM0635
Product RangePMP Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min345VAC
Control Voltage Min0VDC
Control Voltage Max10VDC
Product RangePMP Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
345VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
0VDC
Product Range
PMP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate