Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF43YFP
Newark Part No.68AK8566
Product RangeRSF40 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $28.000 |
10+ | $26.970 |
25+ | $25.930 |
50+ | $24.130 |
100+ | $23.090 |
250+ | $22.060 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF43YFP
Newark Part No.68AK8566
Product RangeRSF40 Series
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialNylon (Polyamide)
Process Connection Type-
Output Current600mA
Operating Pressure Max-
Housing MaterialNylon (Polyamide)
Switch OutputSPST-NO/NC
Electrical Connection4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeRSF40 Series
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Nylon (Polyamide)
Output Current
600mA
Housing Material
Nylon (Polyamide)
Electrical Connection
4 Pin M12 Connector
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF40 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate