Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3019
Newark Part No.69AH5582
Product RangeCMOSens SFM3019 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $146.780 |
| 25+ | $142.890 |
| 50+ | $139.480 |
| 100+ | $137.610 |
Price for:Each
Minimum: 20
Multiple: 20
$2,935.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3019
Newark Part No.69AH5582
Product RangeCMOSens SFM3019 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-10l/min
Flow Rate Max240l/min
Operating Pressure Min0.7bar
Operating Pressure Max1.3bar
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Accuracy± 3%
Media TypeAir, Nitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeCMOSens SFM3019 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
240l/min
Operating Pressure Max
1.3bar
Supply Voltage Max
5.5V
Media Type
Air, Nitrogen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
60°C
SVHC
No SVHC (10-Jun-2022)
Flow Rate Min
-10l/min
Operating Pressure Min
0.7bar
Supply Voltage Min
2.7V
Accuracy
± 3%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
CMOSens SFM3019 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate