Print Page
Image is for illustrative purposes only. Please refer to product description.
1,719 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSGP40-D-R4
Newark Part No.38AJ4283
Product RangeSGP40 Series
Sensor Type / TechnologyAir Quality Sensor
Media TypeAir
IC Output TypeDigital
Output InterfaceI2C
Sensor Case StyleDFN
Measurement Range0 to 1000ppm
Sampling Method-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageDFN
No. of Pins6Pins
Sensor MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeSGP40 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type / Technology
Air Quality Sensor
IC Output Type
Digital
Sensor Case Style
DFN
Sampling Method
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Min
-20°C
Product Range
SGP40 Series
SVHC
No SVHC (12-Jan-2017)
Media Type
Air
Output Interface
I2C
Measurement Range
0 to 1000ppm
Supply Voltage Min
1.7V
Sensor Case / Package
DFN
Sensor Mounting
Surface Mount
Operating Temperature Max
55°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate