Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $6.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$2,436.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT21S
Newark Part No.41T3225
Product RangeSHT2x Series
Humidity Range0% to 100% Relative Humidity
Supply Voltage3V
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time8s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeAnalog
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Product RangeSHT2x Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SHT21S is a Digital Humidity and Temperature Sensor has become an industry standard in terms of form factor and intelligence. Linearized sensor signals in analog sigma delta modulated (SDM) format. The complete over molding with the exception of the humidity sensor area protects the capacitive humidity sensor against external impact and facilitates excellent long-term stability. This sensor is suitable for large volumes as well as for low volumes.
- Fully calibrated
- SDM interface convertible to analog output
- Low power consumption
- Excellent long term stability
- Standard version, ±2% RH accuracy
- -40 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Humidity Accuracy
± 2% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.1V
Product Range
SHT2x Series
Supply Voltage
3V
Temperature Accuracy
± 0.3°C
Temperature Response Time
30s
Sensor Output Type
Analog
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
SVHC
No SVHC (19-Jan-2021)
Alternatives for SHT21S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate