New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity & Temperature Sensor ICs
                      Print Page

                      SHT30-ARP-B2.5KS

                      HUMIDITY/TEMP SENSOR, -40 TO 125DEG C ROHS COMPLIANT: YES

                      SENSIRION SHT30-ARP-B2.5KS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSHT30-ARP-B2.5KS
                      Newark Part No.74AJ2000
                      Product RangeSHT3x-ARP
                      28 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.870
                      10+$2.430
                      25+$2.290
                      50+$2.200
                      100+$2.110
                      250+$2.030
                      500+$1.940
                      1000+$1.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSHT30-ARP-B2.5KS
                      Newark Part No.74AJ2000
                      Product RangeSHT3x-ARP
                      Humidity Range0% to 100% Relative Humidity
                      Humidity Accuracy± 3% RH
                      Temperature Accuracy± 0.3°C
                      RH Response Time8s
                      Temperature Response Time2s
                      Sensor Interface Type-
                      Sensor Output TypeAnalogue
                      Sensor Case StyleDFN
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2.4V
                      Supply Voltage Max5.5V
                      Product RangeSHT3x-ARP
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      Humidity Range

                      0% to 100% Relative Humidity

                      Temperature Accuracy

                      ± 0.3°C

                      Temperature Response Time

                      2s

                      Sensor Output Type

                      Analogue

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      5.5V

                      MSL

                      MSL 1 - Unlimited

                      Humidity Accuracy

                      ± 3% RH

                      RH Response Time

                      8s

                      Sensor Interface Type

                      -

                      Sensor Case Style

                      DFN

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.4V

                      Product Range

                      SHT3x-ARP

                      SVHC

                      No SVHC (12-Jan-2017)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.