Print Page
219 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
204 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $22.370 |
10+ | $21.490 |
25+ | $20.120 |
50+ | $18.680 |
100+ | $16.690 |
250+ | $15.800 |
500+ | $14.480 |
Price for:Each
Minimum: 1
Multiple: 1
$22.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoMFB40H12
Newark Part No.74M3205
Product RangeMFB40H
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6.06CFM
Noise Rating25dBA
Power Rating-
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.172m³/min
Product RangeMFB40H
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
5500rpm
Current Rating
60mA
IP Rating
-
Product Range
MFB40H
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.06CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.172m³/min
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate