New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Cases
                      Print Page

                      SE58,YL

                      Storage Case, Polycarbonate, 4.77" H x 5.8" W x 9.48" D, Yellow

                      SERPAC SE58,YL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSERPAC
                      Manufacturer Part NoSE58,YL
                      Newark Part No.46AK2167
                      Product RangeSE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17.120
                      10+$17.120
                      25+$17.120
                      50+$17.120
                      100+$17.120
                      250+$17.120
                      500+$17.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSERPAC
                      Manufacturer Part NoSE58,YL
                      Newark Part No.46AK2167
                      Product RangeSE Series
                      Technical Datasheet

                      Data Sheet

                      Carrying Case MaterialPC (Polycarbonate)
                      Case ColorYellow
                      External Height - Imperial4.77"
                      External Height - Metric121.2mm
                      External Width - Imperial5.8"
                      External Width - Metric147.3mm
                      External Depth - Imperial9.48"
                      External Depth - Metric240.8mm
                      Product RangeSE Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SE58 standard protective micro case with continuous pressure equalization which lets air flow through while users are traveling in high or low pressure environments. Rust proof hinges and one piece perimeter seal makes it perfect for any environment. Standard case comes with a padded liner tray for added shock absorption and removable rubber mesh web lid to separate smaller objects. SE58 protective micro case offers big protection with it’s high impact shell. This case is versatile enough for numerous applications and needs. Ideal for cameras, keys, wallets, phones, batteries and other everyday carry items. Comes standard with combination safety latch and non corrosive plastic lock to ensure your valuables are secure. Great for keeping your things dry at the beach, backpacking the PCT or to store your personal effects.

                      • Exterior dimension is 9.4inch x 5.8inch x 4.7inch
                      • Weight is 1.62lbs (empty)/10lbs (capacity)
                      • Buoyancy is 6lbs
                      • Yellow in colour
                      • High impact resistant polycarbonate material
                      • IP67, NEMA, MIL-STD810F 512.4 rated
                      • Approximate maximum usable inside dimension is 7.8" X 3.8" X 3.4-4"
                      • Watertight, airtight, crush resistant, automatic pressure purge system
                      • Lockable - built in twist plastic safety lock, carabiner loop, rustproof hinges
                      • 2" strap attachment points on ends of case

                      Warnings

                      This product contains chemicals known to the State of California to cause cancer and birth defects or other reproductive harm.

                      Technical Specifications

                      Carrying Case Material

                      PC (Polycarbonate)

                      External Height - Imperial

                      4.77"

                      External Width - Imperial

                      5.8"

                      External Depth - Imperial

                      9.48"

                      Product Range

                      SE Series

                      Case Color

                      Yellow

                      External Height - Metric

                      121.2mm

                      External Width - Metric

                      147.3mm

                      External Depth - Metric

                      240.8mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.