Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.010 |
| 25+ | $0.907 |
| 50+ | $0.821 |
| 100+ | $0.722 |
| 250+ | $0.651 |
| 500+ | $0.543 |
| 1000+ | $0.526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoLM2904XS8G/TR
Newark Part No.03AM2352
No. of Channels2Channels
Gain Bandwidth Product1.1MHz
Slew Rate Typ0.35V/µs
Supply Voltage Range3V to 32V
Supply Voltage Range3V to 32V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage1.2mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.35V/µs
Supply Voltage Range
3V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Gain Bandwidth Product
1.1MHz
Supply Voltage Range
3V to 32V
IC Case / Package
SOIC
Amplifier Type
High Gain
Input Offset Voltage
1.2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate