Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.010 |
25+ | $0.907 |
50+ | $0.821 |
100+ | $0.722 |
250+ | $0.651 |
500+ | $0.543 |
1000+ | $0.526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoLM2904XTS8G/TR
Newark Part No.03AM2353
No. of Channels2Channels
Gain Bandwidth Product1.1MHz
Slew Rate Typ0.35V/µs
Supply Voltage Range3V to 32V
Supply Voltage Range3V to 32V
IC Case / PackageTSSOP
No. of Pins8Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage1.2mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.35V/µs
Supply Voltage Range
3V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Gain Bandwidth Product
1.1MHz
Supply Voltage Range
3V to 32V
IC Case / Package
TSSOP
Amplifier Type
High Gain
Input Offset Voltage
1.2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate