Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.560 |
| 25+ | $3.310 |
| 50+ | $3.050 |
| 100+ | $2.730 |
| 250+ | $2.280 |
| 500+ | $2.200 |
| 1000+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM61163XTRI14G/TR
Newark Part No.03AM2928
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck
Input Voltage Min4.5V
Input Voltage Max18V
Max Output Current6A
Output Current6A
IC Case / PackageTQFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max-
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck
Input Voltage Max
18V
Output Current
6A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
6A
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate