Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.950 |
| 25+ | $3.670 |
| 50+ | $3.390 |
| 100+ | $3.030 |
| 250+ | $2.540 |
| 500+ | $2.440 |
| 1000+ | $2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM61720YPS8G/TR
Newark Part No.03AM2937
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck
Input Voltage Min6V
Input Voltage Max60V
Max Output Current2.5A
Output Current2.5A
IC Case / PackageSOIC-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min575mV
Output Voltage Max24V
Switching Frequency Typ300kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck
Input Voltage Max
60V
Output Current
2.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
6V
Max Output Current
2.5A
IC Case / Package
SOIC-EP
IC Mounting
Surface Mount
Output Voltage Min
575mV
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate