Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.180 |
| 25+ | $2.000 |
| 50+ | $1.820 |
| 100+ | $1.630 |
| 250+ | $1.450 |
| 500+ | $1.340 |
| 1000+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM8250-2XS8G/TR
Newark Part No.03AM2954
No. of Channels2Channels
Gain Bandwidth Product350kHz
Slew Rate Typ0.1V/µs
Supply Voltage Range3V to 24V
Supply Voltage Range3V to 24V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Voltage, Micropower, Zero Drift, CMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10µV
Input Bias Current60pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.1V/µs
Supply Voltage Range
3V to 24V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
60pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Gain Bandwidth Product
350kHz
Supply Voltage Range
3V to 24V
IC Case / Package
SOIC
Amplifier Type
High Voltage, Micropower, Zero Drift, CMOS
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate