Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.610 |
| 25+ | $2.390 |
| 50+ | $2.180 |
| 100+ | $1.940 |
| 250+ | $1.730 |
| 500+ | $1.620 |
| 1000+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM8632XS/TR
Newark Part No.03AM2961
No. of Channels2Channels
Gain Bandwidth Product6MHz
Slew Rate Typ3.7V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage800µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.7V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-55°C
Product Range
-
SVHC
To Be Advised
Gain Bandwidth Product
6MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate