Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $3.870 | 
| 10+ | $3.480 | 
| 25+ | $3.180 | 
| 50+ | $2.900 | 
| 100+ | $2.600 | 
| 250+ | $2.300 | 
| 500+ | $2.150 | 
| 1000+ | $2.060 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM8957-1XC5G/TR
Newark Part No.03AM2964
No. of Channels1Channels
Gain Bandwidth Product350kHz
Slew Rate Typ0.18V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeCMOS, Zero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage14µV
Input Bias Current130pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.18V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
130pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Gain Bandwidth Product
350kHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SC-70
Amplifier Type
CMOS, Zero Drift
Input Offset Voltage
14µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate