Need more?
Quantity | Price |
---|---|
1+ | $7.710 |
10+ | $7.710 |
25+ | $7.070 |
50+ | $7.070 |
100+ | $6.530 |
500+ | $6.520 |
1000+ | $6.520 |
Product Information
Product Overview
The GP2Y0A02YK0F from Sharp is a distance measuring sensor unit. This unit is composed of an integrated combination of PSD (position sensitive detector), IRED (infrared emitting diode) and signal processing circuit. The variety of the reflectivity of the object, environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method. This device outputs the voltage corresponding to the distance detection. So this sensor can also be used as a proximity sensor. Typical applications include touch less switch, sensor for energy saving and amusement equipment.
- Distance measuring range from 20cm to 150cm
- Analogue output type
- 29.5mm x 13mm x 21.6mm package size
- Current consumption is typically 33mA
- Supply voltage range from 4.5V to 5.5V
- Output voltage is 0.4V
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Robotics
Technical Specifications
1.5m
-
4.5V
No SVHC (15-Jan-2019)
Reflective
3 Way Connector
5.5V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate