New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      GP2Y0A41SK0F

                      Distance Measuring Sensor, Optoelectronic, 300 mm, Analogue, 4.5 V to 5.5 V

                      SHARP GP2Y0A41SK0F
                      SHARP GP2Y0A41SK0F
                      SHARP GP2Y0A41SK0F
                      SHARP GP2Y0A41SK0F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSHARP
                      Manufacturer Part NoGP2Y0A41SK0F
                      Newark Part No.14N9318
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSHARP
                      Manufacturer Part NoGP2Y0A41SK0F
                      Newark Part No.14N9318
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max300mm
                      Sensing MethodInfrared
                      Product Range-
                      Connection MethodTerminal Block
                      Supply Voltage Min4.5VDC
                      Supply Voltage Max5.5VDC
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      Distance measuring sensor unit composed of an integrated combination of PSD (position sensitive detector), IR-LED (infrared emitting diode) and signal processing circuit. Suitable for use in cleaning robot, personal robot and sanitary applications.

                      • Distance measuring sensor is united with PSD, infrared LED and signal processing circuit
                      • Short measuring cycle (16.5ms)
                      • Distance measuring range : 4 to 30cm
                      • Analogue output type
                      • Device outputs the voltage corresponding to the detection distance
                      • Sensor can also be used as a proximity sensor

                      Technical Specifications

                      Sensing Distance Max

                      300mm

                      Product Range

                      -

                      Supply Voltage Min

                      4.5VDC

                      SVHC

                      No SVHC (15-Jan-2019)

                      Sensing Method

                      Infrared

                      Connection Method

                      Terminal Block

                      Supply Voltage Max

                      5.5VDC

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.