Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $619.500 |
Price for:Each
Minimum: 1
Multiple: 1
$619.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoDT-107A-12CBL
Newark Part No.82K8383
RPM Measuring Range0.1RPM to 25000RPM
External Height46mm
Accuracy0.006%
Sampling Time1s
External Width60mm
Detecting Distance Max-000mm
External Depth182.5mm
Operating Temperature Min0°C
Operating Temperature Max45°C
SVHCTo Be Advised
Product Overview
Includes precision made 12” circumference GROOVED wheel designed for rugged use, while delivering superior performance and accuracy over more conventional flat surface wheels. Employing a non slip rubber contact surface, the wheel adds safety and accuracy while measuring speeds on Elevator governor cables, wire and cable reels, extruded tubing and many other applications
- Includes precision made 12” circumference GROOVED wheel
- Large 5 digit LED display
- Rugged aluminium construction
- Multi-mode speed selection and extensive speed range 0.10 - 25,000 RPM
- Total revolution display enables rotation counting during process analysis
- Large 10 test memory capacity selectable to 5 minutes or more
Applications
Test & Measurement, Maintenance & Repair
Contents
Cone adapters, Funnel adapter, 3-1/2" extension shaft, Master wheel (FPM-12CBL), Carrying case, NIST certificate, 1 - User Manual
Technical Specifications
RPM Measuring Range
0.1RPM to 25000RPM
Accuracy
0.006%
External Width
60mm
External Depth
182.5mm
Operating Temperature Max
45°C
External Height
46mm
Sampling Time
1s
Detecting Distance Max
-000mm
Operating Temperature Min
0°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate