Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDAXLAN-0300BA080000W01
Newark Part No.01AM3381
Product RangeDAX Series
Also Known As1133514
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $965.060 |
| 5+ | $872.600 |
| 10+ | $773.670 |
| 25+ | $721.320 |
| 50+ | $659.800 |
Price for:Each
Minimum: 1
Multiple: 1
$965.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDAXLAN-0300BA080000W01
Newark Part No.01AM3381
Product RangeDAX Series
Also Known As1133514
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Impedance-
LVDT Type-
Transducer Output TypeCurrent
Dielectric Withstand Voltage500V
Insulation Testing Voltage-
Insulation Resistance-
Product RangeDAX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-40°C
Output Impedance
-
Transducer Output Type
Current
Insulation Testing Voltage
-
Product Range
DAX Series
Power Rating
-
Operating Temperature Max
85°C
LVDT Type
-
Dielectric Withstand Voltage
500V
Insulation Resistance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
