Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDAXLAN-0800BA080000W01
Newark Part No.01AM3386
Product RangeDAX Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $1,104.260 |
5+ | $993.790 |
10+ | $875.570 |
25+ | $813.030 |
50+ | $739.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,104.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDAXLAN-0800BA080000W01
Newark Part No.01AM3386
Product RangeDAX Series
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Impedance-
LVDT Type-
Transducer Output TypeCurrent
Dielectric Withstand Voltage500V
Insulation Testing Voltage-
Insulation Resistance-
Product RangeDAX Series
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-40°C
Output Impedance
-
Transducer Output Type
Current
Insulation Testing Voltage
-
Product Range
DAX Series
Power Rating
-
Operating Temperature Max
85°C
LVDT Type
-
Dielectric Withstand Voltage
500V
Insulation Resistance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate