New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  DT35-B15251

                                                                                                  Distance Sensor, 12m, NPN / PNP, Push Pull, Laser, 12 to 30V, Dx35 Series

                                                                                                  SICK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SICK DT35-B15251
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoDT35-B15251
                                                                                                  Newark Part No.54AK5716
                                                                                                  Product RangeDx35 Series
                                                                                                  Also Known As1057652
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$729.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $729.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SICK
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoDT35-B15251
                                                                                                  Newark Part No.54AK5716
                                                                                                  Product RangeDx35 Series
                                                                                                  Also Known As1057652
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeMid Range Distance Sensor
                                                                                                  Sensing Range Max12m
                                                                                                  Sensing Distance Max12m
                                                                                                  Sensing MethodLaser
                                                                                                  Sensor Output TypeNPN / PNP, Push Pull
                                                                                                  Output TypeAnalog - Current/Voltage, Digital- PNP/NPN, I/O Link
                                                                                                  Product RangeDx35 Series
                                                                                                  Connection Method5 Pin M12 Connector
                                                                                                  Supply Voltage DC Min12V
                                                                                                  Supply Voltage DC Max30V
                                                                                                  Supply Voltage Min12V
                                                                                                  Supply Voltage Max30V
                                                                                                  Light SourceRed Laser
                                                                                                  Qualification-
                                                                                                  IP RatingIP65, IP67
                                                                                                  IP RatingIP65, IP67
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DT35-B15251 is a Dx35 series mid range distance sensor.

                                                                                                  • Supply voltage range from 12VDC to 30VDC, ≤1.7W power consumption (without load, at +20°C)
                                                                                                  • ≤500ms initialization time, ≤20min warm-up time, plastic (ABS/PC) housing material
                                                                                                  • Plastic (PMMA) window material, 5-pin, M12 male connector connection type
                                                                                                  • Measurement range from 50mm to 12000mm, 90% remission factor (for speed setting slow)
                                                                                                  • IP65, IP67 enclosure rating, III protection class, 0.1mm resolution, ≥0.5mm repeatability
                                                                                                  • Typical ±10mm measurement accuracy, laser, red visible red light source
                                                                                                  • 2 (IEC 60825-1:2014, EN 60825-1:2014) laser class, 100,000h average laser service life (at 25°C)
                                                                                                  • Typ. light spot size (distance) is 15 x 15mm (at 2m)
                                                                                                  • Dimension (W x H x D) is 32 x 58.6 x 42.7mm
                                                                                                  • Operation ambient temperature range from -30 to +55°C, Uv≤ 24V

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Mid Range Distance Sensor

                                                                                                  Sensing Distance Max

                                                                                                  12m

                                                                                                  Sensor Output Type

                                                                                                  NPN / PNP, Push Pull

                                                                                                  Product Range

                                                                                                  Dx35 Series

                                                                                                  Supply Voltage DC Min

                                                                                                  12V

                                                                                                  Supply Voltage Min

                                                                                                  12V

                                                                                                  Light Source

                                                                                                  Red Laser

                                                                                                  IP Rating

                                                                                                  IP65, IP67

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Sensing Range Max

                                                                                                  12m

                                                                                                  Sensing Method

                                                                                                  Laser

                                                                                                  Output Type

                                                                                                  Analog - Current/Voltage, Digital- PNP/NPN, I/O Link

                                                                                                  Connection Method

                                                                                                  5 Pin M12 Connector

                                                                                                  Supply Voltage DC Max

                                                                                                  30V

                                                                                                  Supply Voltage Max

                                                                                                  30V

                                                                                                  Qualification

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  IP65, IP67

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.