Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $5,359.230 |
5+ | $5,060.630 |
10+ | $4,916.800 |
25+ | $4,583.010 |
50+ | $4,496.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5,359.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKHK53-AXB00038
Newark Part No.01AM4712
Product RangeKHK53 Series
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Output Impedance-
LVDT Type-
Transducer Output Type-
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeKHK53 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-20°C
Output Impedance
-
Transducer Output Type
-
Insulation Testing Voltage
-
Product Range
KHK53 Series
Power Rating
-
Operating Temperature Max
60°C
LVDT Type
-
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate