Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMICS3-ABAZ55EN1P01
Newark Part No.03AM5438
Product RangemicroScan3 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $10,588.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10,588.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMICS3-ABAZ55EN1P01
Newark Part No.03AM5438
Product RangemicroScan3 Series
Product RangemicroScan3 Series
Safety Integrity LevelSIL2
No. of Field Pairs8Field Pairs
Beam Angle275°
Beam Angle275°
Connection Method4 Pin M12 Connector
Incremental Encoder InputsNo
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
microScan3 Series
No. of Field Pairs
8Field Pairs
Beam Angle
275°
Incremental Encoder Inputs
No
IP Rating
IP65
Safety Integrity Level
SIL2
Beam Angle
275°
Connection Method
4 Pin M12 Connector
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate