Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,084.320 |
| 5+ | $977.970 |
| 10+ | $864.180 |
| 25+ | $803.980 |
| 50+ | $733.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,084.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMLSE-0200C2NUA
Newark Part No.03AM2505
Product RangeMLS Series
Sensing Distance200mm
Output InterfaceModbus
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Power Rating600mW
Operating Temperature Min-20°C
Operating Temperature Max70°C
Connection Method3m 4 Wire Cable
IP RatingIP65, IP67, IP68
IP RatingIP65, IP67, IP68
Product RangeMLS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance
200mm
Supply Voltage Min
9VDC
Power Rating
600mW
Operating Temperature Max
70°C
IP Rating
IP65, IP67, IP68
Product Range
MLS Series
Output Interface
Modbus
Supply Voltage Max
30VDC
Operating Temperature Min
-20°C
Connection Method
3m 4 Wire Cable
IP Rating
IP65, IP67, IP68
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate