Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMLSE-0300A2TP0
Newark Part No.03AM2506
Product RangeMLS Series
Also Known As1092497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,368.210 |
| 5+ | $1,238.120 |
| 10+ | $1,098.930 |
| 25+ | $1,025.280 |
| 50+ | $938.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,368.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMLSE-0300A2TP0
Newark Part No.03AM2506
Product RangeMLS Series
Also Known As1092497
Sensing Distance300mm
Output InterfaceCANopen
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Power Rating600mW
Operating Temperature Min-20°C
Operating Temperature Max70°C
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP65, IP67, IP68
IP RatingIP65, IP67, IP68
Product RangeMLS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance
300mm
Supply Voltage Min
9VDC
Power Rating
600mW
Operating Temperature Max
70°C
IP Rating
IP65, IP67, IP68
Product Range
MLS Series
Output Interface
CANopen
Supply Voltage Max
30VDC
Operating Temperature Min
-20°C
Connection Method
Cable with 4 Pin M8 Connector
IP Rating
IP65, IP67, IP68
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate