Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $664.640 |
| 5+ | $645.700 |
Price for:Each
Minimum: 1
Multiple: 1
$664.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMPS-025CLTP0
Newark Part No.03AM5523
Product RangeMPS Series
Cylinder TypeC-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket
Sensor Output TypeNPN / PNP, Push Pull, Analog, IO-Link
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP67
IP RatingIP67
Product RangeMPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Min
12VDC
Connection Method
Cable with 4 Pin M8 Connector
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Magnetic Sensing
Sensor Output Type
NPN / PNP, Push Pull, Analog, IO-Link
Supply Voltage Max
30VDC
IP Rating
IP67
Product Range
MPS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate