Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $354.490 |
5+ | $319.730 |
10+ | $282.530 |
25+ | $262.840 |
50+ | $239.710 |
Price for:Each
Minimum: 1
Multiple: 1
$354.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPAC50-AGD
Newark Part No.02AM3556
Product RangePAC50 Series
Pressure TypeGauge
Pressure Fitting Style2 G1/4 Female
Pressure Port Type2 G1/4 Female
Operating Pressure Min-1bar
Operating Pressure Max0bar
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max24VDC
Switching Current Max40mA
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePAC50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
2 G1/4 Female
Operating Pressure Max
0bar
Switching Voltage Max
24VDC
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PAC50 Series
Pressure Fitting Style
2 G1/4 Female
Operating Pressure Min
-1bar
Contact Configuration
SPST-NO, SPST-NC
Switching Current Max
40mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate