Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPBS2-CB2X5SG1SSDNMA0Z
Newark Part No.03AM5746
Product RangePBS Plus Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $861.880 |
5+ | $777.350 |
10+ | $686.900 |
25+ | $639.050 |
50+ | $582.810 |
Price for:Each
Minimum: 1
Multiple: 1
$861.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPBS2-CB2X5SG1SSDNMA0Z
Newark Part No.03AM5746
Product RangePBS Plus Series
Pressure TypeCompound
Pressure Fitting StyleG1/4A
Pressure Port TypeG1/4A
Operating Pressure Min-14.5psi
Operating Pressure Max22psi
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max-
Switching Current Max250mA
Pressure Port SizeG1/4
Switching Current DC Resistive250mA
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePBS Plus Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Compound
Pressure Port Type
G1/4A
Operating Pressure Max
22psi
Switching Voltage Max
-
Pressure Port Size
G1/4
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Pressure Fitting Style
G1/4A
Operating Pressure Min
-14.5psi
Contact Configuration
SPST-NO, SPST-NC
Switching Current Max
250mA
Switching Current DC Resistive
250mA
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PBS Plus Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate