New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  PBS2-RB400SG1SSDLMA0Z

                                                                                                  PRESSURE SWITCH, 0 TO 400BAR, G1/4A

                                                                                                  SICK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SICK PBS2-RB400SG1SSDLMA0Z
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoPBS2-RB400SG1SSDLMA0Z
                                                                                                  Newark Part No.83AK4755
                                                                                                  Product RangePBS plus Series
                                                                                                  Also Known As6072945
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$690.680
                                                                                                  5+$625.020
                                                                                                  10+$554.760
                                                                                                  25+$517.580
                                                                                                  50+$473.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $690.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SICK
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoPBS2-RB400SG1SSDLMA0Z
                                                                                                  Newark Part No.83AK4755
                                                                                                  Product RangePBS plus Series
                                                                                                  Also Known As6072945
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeGauge
                                                                                                  Pressure Fitting StyleG1/4A
                                                                                                  Pressure Port TypeG1/4A
                                                                                                  Operating Pressure Min0bar
                                                                                                  Operating Pressure Max400bar
                                                                                                  Contact ConfigurationSPST-NO, SPST-NC
                                                                                                  Switching Voltage Max-
                                                                                                  Switching Current Max250mA
                                                                                                  Switching Current DC Resistive250mA
                                                                                                  Pressure Port SizeG1/4
                                                                                                  Transducer Connection / Termination4 Pin M12 Connector
                                                                                                  Deadband Min-
                                                                                                  Deadband Max-
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max80°C
                                                                                                  Product RangePBS plus Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • PBS plus series pressure switch
                                                                                                  • Liquid, gaseous medium, gauge pressure type, bar unit
                                                                                                  • 0bar to 400bar, 0psi to 5.802psi measuring range, -20 to +85°C process temperature range
                                                                                                  • Max. + 3% of span zero point adjustment, IO-Link/PNP/NPN + PNP/NPN output signal
                                                                                                  • G ¼ A according to DIN 3852-E process connection, 3.5mm standard pressure port
                                                                                                  • Lower body: steel 304, plastic head: PC + ABS, buttons: TPE-E, display window: PC housing material
                                                                                                  • M12 round connector x 1, 4-pin connection type, 15 to 35VDC supply voltage range
                                                                                                  • Overvoltage, short-circuit, reverse polarity protection, NBR seal installed, FPM/FKM seal included
                                                                                                  • IP67 enclosure rating, 500VDC isolation voltage
                                                                                                  • Ambient temperature range from -20°C to +80°C

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Gauge

                                                                                                  Pressure Port Type

                                                                                                  G1/4A

                                                                                                  Operating Pressure Max

                                                                                                  400bar

                                                                                                  Switching Voltage Max

                                                                                                  -

                                                                                                  Switching Current DC Resistive

                                                                                                  250mA

                                                                                                  Transducer Connection / Termination

                                                                                                  4 Pin M12 Connector

                                                                                                  Deadband Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Pressure Fitting Style

                                                                                                  G1/4A

                                                                                                  Operating Pressure Min

                                                                                                  0bar

                                                                                                  Contact Configuration

                                                                                                  SPST-NO, SPST-NC

                                                                                                  Switching Current Max

                                                                                                  250mA

                                                                                                  Pressure Port Size

                                                                                                  G1/4

                                                                                                  Deadband Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  PBS plus Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.