Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL11G-2B2531
Newark Part No.51AK3852
Product RangeW11G-2 Series
Also Known As1041390
Your Part Number
7 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $382.740 |
| 5+ | $341.990 |
| 10+ | $298.380 |
| 25+ | $275.310 |
| 50+ | $248.200 |
Price for:Each
Minimum: 1
Multiple: 1
$382.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL11G-2B2531
Newark Part No.51AK3852
Product RangeW11G-2 Series
Also Known As1041390
Technical Datasheet
Sensing Distance Max4m
Sensing MethodRetroreflective
Product RangeW11G-2 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W11G-2 series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle
- Rectangular housing design (light emission), 0m to 4m max sensing range
- 0m to 4m sensing range, Approx. 1.5° focus, visible red type of light
- LED light source, Ø 25mm (1.5m) light spot size (distance), IP66, IP67, IP69K enclosure rating
- Approx. 1.5° angle of dispersion, 640nm wave length, potentiometer, 11 turns adjustment
- Detecting transparent objects special feature and application
- 10VDC to 30VDC supply voltage range, 30mA current consumption, 1,500Hz switching frequency
- PNP, NPN switching output, light/dark switching mode, ≤ 100mA max output current
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -30 to +60°C
Technical Specifications
Sensing Distance Max
4m
Product Range
W11G-2 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
