Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSICK
Manufacturer Part NoWL260-S270
Newark Part No.46WX3909
Technical Datasheet
Sensing Distance Max15m
Sensing MethodRetroreflective
Product Range-
Connection MethodCable Gland
Supply Voltage Min12V
Supply Voltage Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The WL260-S270 from Sick Optic Electronic is a photoelectric reflex switch with red LED light. It features photoelectric retro-reflective sensor principle, relay type output, light switching mode and cable gland connection device.
- Universal voltage
- Polarizing filter providing reliable detection even of objects with shiny surfaces
- Terminal chamber
- CE generic emission standard EN 61000-6-3
- Supply voltage range from 24VAC to 240VAC and 12VDC to 240VDC
- Operating temperature range from -25°C to 55°C
- Enclosure is IP67 rated
- Scanning range from 0.01m to 15m
- Power consumption is lesser than or equal to 5VA
- Standard optics available
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
15m
Product Range
-
Supply Voltage Min
12V
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Sensing Method
Retroreflective
Connection Method
Cable Gland
Supply Voltage Max
240V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate