Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $633.440 |
| 5+ | $566.000 |
| 10+ | $493.830 |
| 25+ | $455.660 |
| 50+ | $410.780 |
Price for:Each
Minimum: 1
Multiple: 1
$633.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL4SLG-3K2432VS01
Newark Part No.01AM1115
Product RangeW4 Series
Sensor TypeMiniature Photoelectric Sensor
Sensing Distance Max4.5m
Sensing MethodAutocollimation, Retroreflective
Output TypeComplementary PNP
Product RangeW4 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP66, IP67, IP68, IP69K
IP RatingIP66, IP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Method
Autocollimation, Retroreflective
Product Range
W4 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP66, IP67, IP68, IP69K
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
4.5m
Output Type
Complementary PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP66, IP67, IP68, IP69K
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate