Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $313.200 |
5+ | $287.250 |
10+ | $271.760 |
25+ | $245.680 |
50+ | $228.000 |
100+ | $216.650 |
Price for:Each
Minimum: 1
Multiple: 1
$313.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- W8 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, autocollimation function
- Rectangular housing design (light emission), 0 to 3m sensing range
- Visible red type of light, LED light source, Ø 30mm (1m) light spot size (distance)
- 650nm wave length, potentiometer 270° adjustment, detection of objects moving at high speeds
- 10VDC to 30VDC supply voltage range, 30mA current consumption (without load)
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 2,000Hz switching frequency, male connector M8, 4-pin connection type
- Plastic, ABS housing material, IP67 rating
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -25 to +55°C
Contents
W8 series miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A, Reflector P250.
Technical Specifications
Sensing Distance Max
4m
Product Range
W8 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate