Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWS/WE100L-E1131
Newark Part No.01AM9454
Product RangeW100 Laser Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $491.530 |
| 5+ | $439.190 |
| 10+ | $383.190 |
| 25+ | $353.570 |
| 50+ | $318.750 |
Price for:Each
Minimum: 1
Multiple: 1
$491.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE100L-E1131
Newark Part No.01AM9454
Product RangeW100 Laser Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max35m
Sensing MethodThrough Beam
Output TypeDigital - NPN
Product RangeW100 Laser Series
Connection Method2m 3 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
W100 Laser Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP65
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
35m
Output Type
Digital - NPN
Connection Method
2m 3 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate