New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      WT150-P132

                      Photoelectric Sensor, 250mm, PNP, Diffuse, 10 to 30V, W150 Series

                      SICK WT150-P132
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoWT150-P132
                      Newark Part No.69C6542
                      Product RangeW150 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$325.310
                      5+$290.680
                      10+$253.620
                      25+$234.010
                      50+$210.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $325.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoWT150-P132
                      Newark Part No.69C6542
                      Product RangeW150 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max250mm
                      Sensing MethodDiffuse
                      Product RangeW150 Series
                      Connection MethodCable
                      Supply Voltage Min10V
                      Supply Voltage Max30V
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      WT150-P132 is a W150 series miniature photoelectric proximity sensor.

                      • Energetic functional principle detail, rectangular housing design (light emission)
                      • Sensing range from 10mm to 200mm, Approx. 6° focus, visible red type of light
                      • LED light source, Approx. 6° angle of dispersion, potentiometer-270° adjustment
                      • Supply voltage range from 10VDC to 30VDC, 20mA current consumption
                      • PNP switching output, light/dark switching mode
                      • ≤ 100mA max output current, ≤ 0.5ms response time, 1,000Hz switching frequency
                      • Cable, 4-wire, 2m connection type, PVC cable material, 0.18mm² conductor cross section
                      • II protection class, plastic-ABS housing material, plastic-PC optics material
                      • IP67 rating, UL file No. NRNT2.E128350 & NRNT8.E128350
                      • Dimension (W x H x D) is 10 x 28 x 17.5mm, -25°C to +55°C ambient operating temperature

                      Contents

                      Miniature photoelectric proximity sensor, BEF-W150-A mounting bracket.

                      Technical Specifications

                      Sensing Distance Max

                      250mm

                      Product Range

                      W150 Series

                      Supply Voltage Min

                      10V

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sensing Method

                      Diffuse

                      Connection Method

                      Cable

                      Supply Voltage Max

                      30V

                      Operating Temperature Max

                      55°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for WT150-P132

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.