Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTF12L-24162820A00
Newark Part No.03AM5993
Product RangeW12 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $625.200 |
| 5+ | $558.630 |
| 10+ | $487.400 |
| 25+ | $449.730 |
| 50+ | $405.430 |
Price for:Each
Minimum: 1
Multiple: 1
$625.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF12L-24162820A00
Newark Part No.03AM5993
Product RangeW12 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max150mm
Sensing MethodForeground Suppression, Proximity
Output TypeComplementary NPN / PNP, Push Pull
Product RangeW12 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP66, IP67, IP69
IP RatingIP66, IP67, IP69
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Foreground Suppression, Proximity
Product Range
W12 Series
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP66, IP67, IP69
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
150mm
Output Type
Complementary NPN / PNP, Push Pull
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66, IP67, IP69
Operating Temperature Max
55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate