Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTT12L-B2583
Newark Part No.03AM6011
Product RangePowerProx WTT12 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $760.950 |
| 5+ | $679.930 |
| 10+ | $593.230 |
| 25+ | $547.370 |
| 50+ | $493.470 |
Price for:Each
Minimum: 1
Multiple: 1
$760.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT12L-B2583
Newark Part No.03AM6011
Product RangePowerProx WTT12 Series
Sensor TypeMultitask Photoelectric Sensor
Sensing Distance Max1.8m
Sensing MethodBackground Suppression, Proximity
Output TypeNPN / PNP, Push Pull
Product RangePowerProx WTT12 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source827nm Infrared Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
PowerProx WTT12 Series
Supply Voltage Min
10VDC
Light Source
827nm Infrared Laser
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
1.8m
Output Type
NPN / PNP, Push Pull
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate