New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      WTT12LC-B2563S21

                      LASER SENSOR, 3.8M, NPN-PNP-PP, 30V ROHS COMPLIANT: YES

                      SICK WTT12LC-B2563S21
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoWTT12LC-B2563S21
                      Newark Part No.03AM6033
                      Product RangePowerProx WTT12 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$798.260
                      5+$716.750
                      10+$629.550
                      25+$583.410
                      50+$529.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $798.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoWTT12LC-B2563S21
                      Newark Part No.03AM6033
                      Product RangePowerProx WTT12 Series
                      Sensor TypeMultitask Photoelectric Sensor
                      Sensing Distance Max3.8m
                      Sensing MethodBackground Suppression, Proximity
                      Output TypeNPN / PNP, Push Pull
                      Product RangePowerProx WTT12 Series
                      Connection Method5 Pin M12 Connector
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Light Source658nm Red Laser
                      Qualification-
                      IP RatingIP67
                      IP RatingIP67
                      Operating Temperature Min-35°C
                      Operating Temperature Max50°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Sensor Type

                      Multitask Photoelectric Sensor

                      Sensing Method

                      Background Suppression, Proximity

                      Product Range

                      PowerProx WTT12 Series

                      Supply Voltage Min

                      10VDC

                      Light Source

                      658nm Red Laser

                      IP Rating

                      IP67

                      Operating Temperature Min

                      -35°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sensing Distance Max

                      3.8m

                      Output Type

                      NPN / PNP, Push Pull

                      Connection Method

                      5 Pin M12 Connector

                      Supply Voltage Max

                      30VDC

                      Qualification

                      -

                      IP Rating

                      IP67

                      Operating Temperature Max

                      50°C

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.