Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RT2016-1BB41
Newark Part No.46AC2125
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT2016-1BB41
Newark Part No.46AC2125
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC122kW
Load Current Resistive-
Switching Current AC36.7A
Product RangeSIRIUS 3RT2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
SIRIUS 3RT2 Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
22kW
Switching Current AC3
6.7A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate