Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RT2017-1BB41
Newark Part No.46AC2129
Product RangeSIRIUS 3RT2
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $144.720 |
10+ | $137.710 |
25+ | $130.730 |
50+ | $123.730 |
100+ | $116.730 |
Price for:Each
Minimum: 1
Multiple: 1
$144.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT2017-1BB41
Newark Part No.46AC2129
Product RangeSIRIUS 3RT2
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC122kW
Load Current Resistive-
Switching Current AC36.7A
Product RangeSIRIUS 3RT2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
SIRIUS 3RT2
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
22kW
Switching Current AC3
6.7A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate