Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SV8706-0KK
Newark Part No.86AK7936
Product RangeSENTRON 5SV8 Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,172.580 |
5+ | $1,150.920 |
10+ | $1,119.110 |
25+ | $1,090.850 |
50+ | $950.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,172.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SV8706-0KK
Newark Part No.86AK7936
Product RangeSENTRON 5SV8 Series
CT ConstructionSummation
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter210mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current3.6kA
Secondary Current Nom630A
Product RangeSENTRON 5SV8 Series
Technical Specifications
CT Construction
Summation
Accuracy Class
-
Window Diameter
210mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
630A
SVHC
No SVHC (08-Jul-2021)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
3.6kA
Product Range
SENTRON 5SV8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate