Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7212-1AE40-0XB0
Newark Part No.52Y1263
Product RangeSIMATIC S7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $673.440 |
5+ | $642.350 |
10+ | $629.910 |
25+ | $611.250 |
Price for:Each
Minimum: 1
Multiple: 1
$673.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7212-1AE40-0XB0
Newark Part No.52Y1263
Product RangeSIMATIC S7
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs-
No. of Digital Inputs8
No. of Digital Outputs6
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7
Product Overview
The 6ES7212-1AE40-0XB0 is a Central Process Unit with EEPROM memory, 75kb work and 1MB load integrated memories. It features maintenance-free present backup, PROFINET interface and interference immunity against high-frequency radiation accordance to IEC 61000-4-6 standard. It comes with the 3 communication modules, 1 signal board and 2 signal modules.
- 80mA at 120VAC Current consumption
- 500VAC for 1 minute Galvanic isolation digital inputs
- 8 Integrated channels
- ≥100kΩ Input resistance
- 625µs Conversion time (per channel)
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
8
Meter Display Type
-
Product Range
SIMATIC S7
No. of Analog Outputs
-
No. of Digital Outputs
6
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate